+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

222128-10

Connector: F; plug; female; THT; for cable; angled 90°; gold-plated

Manufacturer: AMPHENOL RF

Manufacturer part number:
222128-10
TME Symbol:
222128-10

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
plug
Kind of connector
female
Electrical mounting
THT
Mechanical mounting
for cable
Spatial orientation
angled 90°
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Body material
brass
Wave impedance
75Ω
Insulator material
polypropylene
Max. frequency
2GHz
Plating material
nickel
Operating temperature
-55...85°C
Gross weight15 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222128-10
0 in TME stock
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.