+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

222146

Connector: F; socket; female; soldering; straight; tinned; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
222146
TME Symbol:
222146

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Spatial orientation
straight
Contact plating
tinned
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Insulator material
PTFE
Max. frequency
2GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight8.95 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222146
0 in TME stock
Net price for quantities from 100 pcs - 6.41 USDGross price for quantities from 100 pcs - 6.41 USD
Net price for quantities from 300 pcs - 5.90 USDGross price for quantities from 300 pcs - 5.90 USD
Net price for quantities from 500 pcs - 5.68 USDGross price for quantities from 500 pcs - 5.68 USD
No. of pieces (Multiplicity: 100)