+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | F | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Contact plating | nickel plated | |
Contact material | steel | |
Body material | zinc alloy | |
Wave impedance | 75Ω | |
Body plating | nickel |