+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | F | |
Connector | socket | |
Kind of connector | female | |
Electrical mounting | SMT | |
Mechanical mounting | for panel mounting, front side nut | |
Connector variant | card edge | |
Spatial orientation | straight | |
Contact plating | tinned | |
Mechanical durability | 500 cycles | |
Contact material | phosphor bronze | |
Body material | brass | |
Wave impedance | 75Ω | |
Insulator material | PTFE | |
Max. frequency | 2GHz | |
Plating material | tin | |
Operating temperature | -40...85°C |