+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22257A103JAT2A

Capacitor: ceramic; MLCC; 10nF; 500V; C0G (NP0); ±5%; SMD; 2225


Manufacturer: KYOCERA AVX

Manufacturer part number:
22257A103JAT2A
TME Symbol:
22257A103JAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
2225
Case - mm
5664
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.321 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
22257A103JAT2A
0 in TME stock
Net price for quantities from 500 pcs - 3.33 USDGross price for quantities from 500 pcs - 3.33 USD
Net price for quantities from 1000 pcs - 2.94 USDGross price for quantities from 1000 pcs - 2.94 USD
Net price for quantities from 2000 pcs - 2.74 USDGross price for quantities from 2000 pcs - 2.74 USD
Net price for quantities from 2500 pcs - 2.68 USDGross price for quantities from 2500 pcs - 2.68 USD
Net price for quantities from 3000 pcs - 2.64 USDGross price for quantities from 3000 pcs - 2.64 USD
Net price for quantities from 4000 pcs - 2.58 USDGross price for quantities from 4000 pcs - 2.58 USD
Net price for quantities from 5000 pcs - 2.53 USDGross price for quantities from 5000 pcs - 2.53 USD
Net price for quantities from 10000 pcs - 2.38 USDGross price for quantities from 10000 pcs - 2.38 USD
Net price for quantities from 20000 pcs - 2.24 USDGross price for quantities from 20000 pcs - 2.24 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product