+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2225WC223KAT2A

Capacitor: ceramic; MLCC; 0.022uF; 2.5kV; X7R; ±10%; SMD; 2225; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
2225WC223KAT2A
TME Symbol:
2225WC223KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
22nF
Operating voltage
2.5kV
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
2225
Case - mm
5763
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
2225WC223KAT2A
0 in TME stock
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
Net price for quantities from 1000 pcs - 1.69 USDGross price for quantities from 1000 pcs - 1.69 USD
Net price for quantities from 1500 pcs - 1.62 USDGross price for quantities from 1500 pcs - 1.62 USD
Net price for quantities from 2000 pcs - 1.58 USDGross price for quantities from 2000 pcs - 1.58 USD
Net price for quantities from 2500 pcs - 1.53 USDGross price for quantities from 2500 pcs - 1.53 USD
Net price for quantities from 3000 pcs - 1.50 USDGross price for quantities from 3000 pcs - 1.50 USD
Net price for quantities from 4000 pcs - 1.47 USDGross price for quantities from 4000 pcs - 1.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product