+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260014

Splitter; PIN: 5; IP65,IP66K,IP67; A code-DeviceNet / CANopen


Manufacturer: LAPP

Manufacturer part number:
22260014
TME Symbol:
22260014

Specification

Manufacturer
LAPP
Type of transition
splitter
Number of pins
5
IP rating
IP65, IP66K, IP67
Polarisation
A code - DeviceNet / CANopen
Connector variant
with lead
Cable length
5m
Input
M12 female socket
Number of inputs
8
Number of outputs
1
Kind of output connector
cables
Gross weight50 g
Certificates
EAN code4044774460185
See other products in this category: M12 plugs and sockets LAPP,
*
22260014
0 in TME stock
Net price for quantities from 1 pcs - 169.14 USDGross price for quantities from 1 pcs - 169.14 USD
Net price for quantities from 3 pcs - 148.22 USDGross price for quantities from 3 pcs - 148.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.