+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M8 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | male | |
Connector family | industrial | |
Rated voltage | 30V | |
Spatial orientation | straight | |
IP rating | IP65, IP67 | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Locking system | external thread | |
Maximum current | 4A | |
Wire cross-section | 0.08...0.25mm2 | |
Cable external diameter | 2.5...5mm |