+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260045

Connector: M8; female; PIN: 4; 30V; IP65,IP67; straight; for cable


Manufacturer: LAPP

Manufacturer part number:
22260045
TME Symbol:
22260045

Specification

Manufacturer
LAPP
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
30V
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread
Maximum current
4A
Electrical mounting
IDC
Wire cross-section
0.08...0.25mm2
Cable external diameter
2.5...5mm
Gross weight7.5 g
Certificates
EAN code4044776085980
See other products in this category: M8 connectors LAPP,
*
22260045
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.43 USDGross price for quantities from 1 pcs - 18.43 USD
Net price for quantities from 3 pcs - 16.34 USDGross price for quantities from 3 pcs - 16.34 USD
Net price for quantities from 5 pcs - 14.25 USDGross price for quantities from 5 pcs - 14.25 USD