+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M8 | |
Connector | socket | |
Number of pins | 3 | |
Kind of connector | male | |
Connector family | industrial | |
Rated voltage | 60V | |
Spatial orientation | straight | |
IP rating | IP65, IP67 | |
Electrical mounting | cables | |
Mechanical mounting | for panel mounting, rear side nut | |
Locking system | external thread | |
Maximum current | 4A | |
Wire cross-section | 0.25mm2 | |
Cable length | 0.5m |