+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260101

Connector: M8; socket; PIN: 4; male; industrial; 30V; straight; 4A


Manufacturer: LAPP

Manufacturer part number:
22260101
TME Symbol:
22260101

Specification

Manufacturer
LAPP
Type of connector
M8
Connector
socket
Number of pins
4
Kind of connector
male
Connector family
industrial
Rated voltage
30V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
cables
Mechanical mounting
for panel mounting, rear side nut
Locking system
external thread
Maximum current
4A
Wire cross-section
0.25mm2
Cable length
0.5m
Gross weight14.89 g
Certificates
EAN code4044774460444
See other products in this category: M8 connectors LAPP,
*
22260101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 3 pcs - 13.96 USDGross price for quantities from 3 pcs - 13.96 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD