+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260103

Connector: M8; socket; PIN: 4; female; industrial; 30V; straight


Manufacturer: LAPP

Manufacturer part number:
22260103
TME Symbol:
22260103

Specification

Manufacturer
LAPP
Type of connector
M8
Connector
socket
Number of pins
4
Kind of connector
female
Connector family
industrial
Rated voltage
30V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
cables
Mechanical mounting
for panel mounting, rear side nut
Locking system
internal thread
Maximum current
4A
Wire cross-section
0.25mm2
Cable length
0.5m
Gross weight14.9 g
Certificates
EAN code4044774460468
See other products in this category: M8 connectors LAPP,
*
22260103
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 3 pcs - 16.40 USDGross price for quantities from 3 pcs - 16.40 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD