+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260131

Connector: M12; plug; PIN: 4; female; straight; IP65,IP67; IDC; 4A


Manufacturer: LAPP

Manufacturer part number:
22260131
TME Symbol:
22260131

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread
Maximum current
4A
Wire cross-section
0.14...0.34mm2
Max. operating voltage
125V DC
Cable external diameter
6mm
Gross weight12.24 g
Certificates
EAN code4044774460727
See other products in this category: M12 plugs and sockets LAPP,
*
22260131
0 in TME stock
Net price for quantities from 1 pcs - 25.19 USDGross price for quantities from 1 pcs - 25.19 USD
Net price for quantities from 3 pcs - 22.31 USDGross price for quantities from 3 pcs - 22.31 USD
Net price for quantities from 5 pcs - 19.51 USDGross price for quantities from 5 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.