+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260136

Connector: M12; plug; PIN: 5; female; straight; IP67; screw terminal

Manufacturer: LAPP

Manufacturer part number:
22260136
TME Symbol:
22260136

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread
Wire size
24AWG...18AWG
Gross weight48.56 g
Certificates
EAN code4044774460772
See other products in this category: M12 plugs and sockets LAPP,
*
22260136
18 in TME stock
Net price for quantities from 1 pcs - 30.88 USDGross price for quantities from 1 pcs - 30.88 USD
Net price for quantities from 3 pcs - 27.66 USDGross price for quantities from 3 pcs - 27.66 USD
Net price for quantities from 5 pcs - 24.17 USDGross price for quantities from 5 pcs - 24.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs