+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260331

Cable: for sensors; M12; PIN: 4; 2m; plug; 250VDC; 250VAC; 4A; PUR


Manufacturer: LAPP

Manufacturer part number:
22260331

Alternative designations: AB-C4-M12MS-2,0PUR-M12FS

TME Symbol:
22260331

Specification

Manufacturer
LAPP
Type of connection cable
for sensors
Thread
M12
Number of pins
4
Cable length
2m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
UNITRONIC SENSOR M12-M12
Wire insulation material
PUR
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Cable application
power chain
Conform to the norm
CSA C22.2 No. 182.3 UL 2238
Operating temperature
-25...80°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight76.8 g
Certificates
EAN code4044774461878
See other products in this category: Sensors - Cables LAPP,
See other products from this series.:
*
22260331
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 5 pcs - 16.01 USDGross price for quantities from 5 pcs - 16.01 USD
Net price for quantities from 10 pcs - 14.91 USDGross price for quantities from 10 pcs - 14.91 USD