+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LAPP
Alternative designations: AB-C3-M12MS-0,3PUR-BI-1L-S
Manufacturer | LAPP | |
Type of connection cable | for sensors | |
Number of pins | 3 | |
Cable/adapter structure | M12 male | |
Connector variant | BI | |
Cable length | 0.3m | |
Max. operating voltage | 24V AC, 24V DC | |
Max. operating current | 4A | |
Manufacturer series | UNITRONIC SENSOR VALVE-M12 | |
IP rating | IP65, IP67 | |
Application of connection lead | automatics | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen | |
Cable application | power chain | |
Indication | LED | |
Conform to the norm | CSA C22.2 No. 182.3 UL 2238 | |
Operating temperature | -15...80°C |