+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260565

Cable: for sensors; PIN: 3; M12 male; CI; 2m; 24VDC; 24VAC; 4A


Manufacturer: LAPP

Manufacturer part number:
22260565

Alternative designations: AB-C3-M12MS-2,0PUR-CI-1L-S

TME Symbol:
22260565

Specification

Manufacturer
LAPP
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
M12 male
Connector variant
CI
Cable length
2m
Max. operating voltage
24V AC, 24V DC
Max. operating current
4A
Manufacturer series
UNITRONIC SENSOR VALVE-M12
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Cable application
power chain
Indication
LED
Conform to the norm
CSA C22.2 No. 182.3 UL 2238
Operating temperature
-15...80°C
Gross weight172.9 g
Certificates
EAN code4044774462868
See other products in this category: Sensors - Cables LAPP,
See other products from this series.:
*
22260565
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 5 pcs - 16.72 USDGross price for quantities from 5 pcs - 16.72 USD
Net price for quantities from 10 pcs - 15.57 USDGross price for quantities from 10 pcs - 15.57 USD