+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | female | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Polarisation | A code - DeviceNet / CANopen | |
Locking system | internal thread | |
Maximum current | 4A | |
Wire cross-section | 0.25...0.75mm2 | |
Max. operating voltage | 250V DC | |
Cable external diameter | 8mm |