+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260646

Connector: M12; plug; PIN: 5; female; straight; IP67; screw terminal


Manufacturer: LAPP

Manufacturer part number:
22260646
TME Symbol:
22260646

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
B code - Profibus
Locking system
internal thread
Wire size
24AWG...18AWG
Gross weight48.6 g
Certificates
EAN code4044774463995
See other products in this category: M12 plugs and sockets LAPP,
*
22260646
7 in TME stock
Net price for quantities from 1 pcs - 36.21 USDGross price for quantities from 1 pcs - 36.21 USD
Net price for quantities from 3 pcs - 32.01 USDGross price for quantities from 3 pcs - 32.01 USD
Net price for quantities from 5 pcs - 28.45 USDGross price for quantities from 5 pcs - 28.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.