+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260653

Connector: M12; plug; PIN: 5; male; straight; IP67; screw terminal


Manufacturer: LAPP

Manufacturer part number:
22260653
TME Symbol:
22260653

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
male
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
B code - Profibus
Locking system
external thread
Wire size
24AWG...18AWG
Gross weight47 g
Certificates
EAN code4044774464060
See other products in this category: M12 plugs and sockets LAPP,
*
22260653
31 in TME stock
Net price for quantities from 1 pcs - 35.98 USDGross price for quantities from 1 pcs - 35.98 USD
Net price for quantities from 3 pcs - 31.93 USDGross price for quantities from 3 pcs - 31.93 USD
Net price for quantities from 5 pcs - 28.19 USDGross price for quantities from 5 pcs - 28.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.