+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260722

Connector: M12; terminator; PIN: 4; male; straight; IP65,IP67,IP69K


Manufacturer: LAPP

Manufacturer part number:
22260722
TME Symbol:
22260722

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
terminator
Number of pins
4
Kind of connector
male
Spatial orientation
straight
IP rating
IP65, IP67, IP69K
Polarisation
B code - Profibus
Locking system
external thread
Gross weight9.6 g
Certificates
EAN code4044774464756
See other products in this category: M12 plugs and sockets LAPP,
*
22260722
0 in TME stock
Net price for quantities from 1 pcs - 33.89 USDGross price for quantities from 1 pcs - 33.89 USD
Net price for quantities from 3 pcs - 30.08 USDGross price for quantities from 3 pcs - 30.08 USD
Net price for quantities from 5 pcs - 26.06 USDGross price for quantities from 5 pcs - 26.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs