+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LAPP
Alternative designations: AB-C8-10,0PUR-M12FS
Manufacturer | LAPP | |
Type of connection cable | for sensors | |
Number of pins | 8 | |
Cable/adapter structure | M12 female | |
Connector variant | straight | |
Cable length | 10m | |
Connector | plug | |
Max. operating voltage | 30V AC, 30V DC | |
Max. operating current | 4A | |
Manufacturer series | UNITRONIC SENSOR M12 | |
Wire insulation material | PUR | |
IP rating | IP65, IP67 | |
Application of connection lead | automatics | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen | |
Cable application | power chain | |
Conform to the norm | CSA C22.2 No. 182.3 UL 2238 | |
Operating temperature | -25...80°C |