+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260826

Connector: M12; plug; PIN: 8; female; straight; IP67; screw terminal


Manufacturer: LAPP

Manufacturer part number:
22260826
TME Symbol:
22260826

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
female
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread
Maximum current
2A
Wire cross-section
0.25...0.75mm2
Max. operating voltage
30V DC
Cable external diameter
8mm
Gross weight49.24 g
Certificates
EAN code4044774837987
See other products in this category: M12 plugs and sockets LAPP,
*
22260826
9 in TME stock
Net price for quantities from 1 pcs - 54.62 USDGross price for quantities from 1 pcs - 54.62 USD
Net price for quantities from 3 pcs - 49.11 USDGross price for quantities from 3 pcs - 49.11 USD
Net price for quantities from 5 pcs - 42.46 USDGross price for quantities from 5 pcs - 42.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts