+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260889

Connector: M12; socket; PIN: 5; straight; screw; Type: shielded


Manufacturer: LAPP

Manufacturer part number:
22260889
TME Symbol:
22260889

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Number of pins
5
Spatial orientation
straight
Electrical mounting
screw
Connector variant
shielded
Gross weight57.7 g
Certificates
EAN code4044777075430
See other products in this category: M12 plugs and sockets LAPP,
*
22260889
1 in TME stock
Net price for quantities from 1 pcs - 38.17 USDGross price for quantities from 1 pcs - 38.17 USD
Net price for quantities from 5 pcs - 34.70 USDGross price for quantities from 5 pcs - 34.70 USD
Net price for quantities from 10 pcs - 30.85 USDGross price for quantities from 10 pcs - 30.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.