+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22260985

Connector: M8; plug; PIN: 3; male; industrial; 40V; straight; IDC


Manufacturer: LAPP

Manufacturer part number:
22260985
TME Symbol:
22260985

Specification

Manufacturer
LAPP
Type of connector
M8
Connector
plug
Number of pins
3
Kind of connector
male
Connector family
industrial
Rated voltage
40V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Locking system
external thread
Maximum current
4A
Wire cross-section
0.25...0.5mm2
Cable external diameter
2.5...5mm
Gross weight9.1 g
Certificates
EAN code4044775081136
See other products in this category: M8 connectors LAPP,
*
22260985
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.04 USDGross price for quantities from 1 pcs - 13.04 USD
Net price for quantities from 3 pcs - 11.59 USDGross price for quantities from 3 pcs - 11.59 USD
Net price for quantities from 5 pcs - 10.15 USDGross price for quantities from 5 pcs - 10.15 USD