+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 4 | |
Kind of connector | female | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for panel mounting | |
Polarisation | T code - Power | |
Locking system | internal thread | |
Maximum current | 12A | |
Wire cross-section | 0.75...1.5mm2 | |
Operating temperature | -40...85°C |