+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M8 | |
Connector | plug | |
Number of pins | 3 | |
Kind of connector | male | |
Connector family | industrial | |
Rated voltage | 40V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Locking system | external thread | |
Maximum current | 4A | |
Wire cross-section | 0.14...0.5mm2 | |
Cable external diameter | 3.5...5.5mm | |
Connector variant | shielded |