+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22262063

Cable: for sensors; PIN: 4; M12 female; straight; 15m; plug; 250VDC


Manufacturer: LAPP

Manufacturer part number:
22262063

Alternative designations: AB-C4-15,0TPE-M12FS-HD

TME Symbol:
22262063

Specification

Manufacturer
LAPP
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
15m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
UNITRONIC SENSOR HD M12
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
grey
Application
food industry
Polarisation
A code - DeviceNet / CANopen
Cable application
power chain
Conform to the norm
Ecolab
Operating temperature
-25...105°C
Gross weight400 g
Certificates
EAN code4044776752356
See other products in this category: Sensors - Cables LAPP,
See other products from this series.:
*
22262063
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.56 USDGross price for quantities from 1 pcs - 33.56 USD
Net price for quantities from 5 pcs - 31.40 USDGross price for quantities from 5 pcs - 31.40 USD
Net price for quantities from 10 pcs - 29.23 USDGross price for quantities from 10 pcs - 29.23 USD