+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2227023-1

Connector: RJ45; SFP; THT; angled; Type: shielded,EMI; THT; 12.7mm


Manufacturer: TE Connectivity

Manufacturer part number:
2227023-1
TME Symbol:
2227023-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connection
SFP
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
THT
Operating temperature
-55...105°C
Height
12.7mm
Lamp colour
white
Number of ports
1
Connector variant
  • EMI
  • shielded
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2227023-1
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 20 pcs - 2.96 USDGross price for quantities from 20 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.