+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

222A111-25-0

Heat shrink boot; glueless,angular; 9.9mm; black; -75÷150°C


Manufacturer: TE Connectivity

Manufacturer part number:
222A111-25-0
TME Symbol:
222A111-25-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glueless
Min. diameter before shrinking
9.9mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
3.8mm
Operating temperature
-75...150°C
Number of terminals
1
Application - series/manufacturer
RAYCHEM
Gross weight50 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
222A111-25-0
0 in TME stock
Net price for quantities from 1 pcs - 27.56 USDGross price for quantities from 1 pcs - 27.56 USD
Net price for quantities from 8 pcs - 25.94 USDGross price for quantities from 8 pcs - 25.94 USD
Net price for quantities from 12 pcs - 24.32 USDGross price for quantities from 12 pcs - 24.32 USD
Net price for quantities from 36 pcs - 22.81 USDGross price for quantities from 36 pcs - 22.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.