+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 8 | |
Kind of connector | female | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, rear side nut | |
Polarisation | X code - ProfiNET | |
Locking system | internal thread, threaded joint | |
Current rating | 5A | |
Operating temperature | -40...85°C |