+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2236766-1

Resistor: thick film; 2.7kΩ; THT; Ø2.5mm,Ø6.5mm; L: 6.5mm; Ø: 2.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2236766-1
TME Symbol:
2236766-1

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
2.7kΩ
Mounting
THT
Body dimensions
Ø2.5mm, Ø6.5mm
Length
6.5mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2236766-1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD