+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2240 8MDC 21

Timing belt; 8MDC; W: 21mm; Lw: 2240mm; -30÷80°C; DELTA Chain


Manufacturer: OPTIBELT

Manufacturer part number:
2240 8MDC 21
TME Symbol:
2240-8MDC-21

Specification

Manufacturer
OPTIBELT
Type of mounting element
timing belt
Kind of profile
8MDC
Belt width
21mm
Nominal length
2240mm
Version
maintenance-free, metric, with carbon cord
Operating temperature
-30...80°C
Manufacturer series
DELTA Chain
Gross weight230 g
Certificates
See other products in this category: Mechanical Power Transmission OPTIBELT,
See other products from this series.:
*
2240 8MDC 21
0 in TME stock
Net price for quantities from 1 pcs - 209.70 USDGross price for quantities from 1 pcs - 209.70 USD
Net price for quantities from 3 pcs - 196.60 USDGross price for quantities from 3 pcs - 196.60 USD
Net price for quantities from 5 pcs - 183.49 USDGross price for quantities from 5 pcs - 183.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.