+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Colour | black | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 6 | |
Contacts pitch | 1.27mm | |
Electrical mounting | IDC | |
Spatial orientation | angled | |
Mechanical mounting | for cable | |
Operating temperature | -55...150°C | |
Manufacturer series | MiniBridge | |
Contact material | copper alloy | |
Flammability rating | UL94V-0 | |
Maximum current | 8.7A | |
Body colour | black | |
Body material | LCP | |
Wire size | 26AWG...24AWG | |
Locking system | latch | |
Trade name | ERNI |