+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

224NHG02BI

Fuse: fuse; industrial; 224A; 500VAC; gG,gL; NH02


Manufacturer: BUSSMANN

Manufacturer part number:
224NHG02BI
TME Symbol:
224NHG02BI

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
224A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH02
Breaking capacity
120kA
Power dissipation
18W
Gross weight442 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
224NHG02BI
0 in TME stock
Net price for quantities from 3 pcs - 16.46 USDGross price for quantities from 3 pcs - 16.46 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.