+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2273-205

Quick splice; 2273; 24A; 450V; spring clamp; yellow; L: 16.5mm


Manufacturer: WAGO

Manufacturer part number:
2273-205
TME Symbol:
2273-205

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
2273
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
yellow
Length
16.5mm
Wire cross-section
0.5...2.5mm2
Number of ways
1
Number of terminals
5
Stripped wire length
11mm
Width
21.8mm
Height
5.6mm
Trade name
quick splice
Gross weight1.623 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
2273-205
4239 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Packaging method by the manufacturer:Cardboard = 100 pcsBag = 1 000 pcs