+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FLK 50/4X14/EZ-DR/ 50/KONFEK
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | ribbon cable with IDC connectors | |
Contacts pitch | 2.54mm | |
Number of cores | 14 | |
Cable length | 0.5m | |
Cable structure | 14x26AWG | |
Insulation colour | grey | |
Shield structure | unshielded | |
Manufacturer series | VARIOFACE | |
Core diameter | 26AWG | |
Kind of core | Cu, tinned | |
Wire insulation material | PVC | |
Operating temperature | -10...70°C | |
Conform to the norm | CSA FT1 UL 2464/1061 VW-1 | |
Cable external diameter | 6.4mm |