+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2296744

Ribbon cable with IDC connectors; Contacts ph: 2.54mm; 6m; 26AWG


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2296744

Alternative designations: FLK 50/4X14/EZ-DR/ 600/KONFEK

TME Symbol:
2296744

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
14
Cable length
6m
Cable structure
14x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.4mm
Operating temperature
-10...70°C
Cable/adapter structure
  • IDC/FLK 4x14pin
  • IDC/FLK 50pin
Gross weight1.375 kg
Certificates
EAN code4017918595791
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2296744
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 192.45 USDGross price for quantities from 1 pcs - 192.45 USD
Net price for quantities from 5 pcs - 168.40 USDGross price for quantities from 5 pcs - 168.40 USD