+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2297060

Reversing motor starter; for DIN rail mounting; IP20; 9A

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2297060

Alternative designations: ELR W3-230AC/500AC- 9I

TME Symbol:
2297060

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
92...253V AC
Body dimensions
22.5x107x114mm
Conform to the norm
SIL3
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-25...70°C
Supply voltage
  • 230V AC
Additional functions
  • emergency stop function
  • LED indication
  • overload protection
Gross weight314.68 g
Certificates
EAN code4046356170598
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2297060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 187.70 USDGross price for quantities from 1 pcs - 187.70 USD
Net price for quantities from 5 pcs - 174.29 USDGross price for quantities from 5 pcs - 174.29 USD