+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2299259

Ribbon cable with IDC connectors; IDC/FLK 10pin,both sides

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2299259

Alternative designations: FLK 10/EZ-DR/ 400/KONFEK

TME Symbol:
2299259

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
10
Cable length
4m
Cable structure
10x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.1mm
Cable/adapter structure
  • both sides
  • IDC/FLK 10pin
Gross weight203 g
Certificates
EAN code4017918885984
See other products in this category: Cables IDC PHOENIX CONTACT
*
2299259
Product withdrawn from the offer
Use the specification table below to search for similar products