+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR2101-000

Quick splice; Wire Grip; screwed; blue; 22AWG÷14AWG; Twist Splice

Manufacturer: TE Connectivity

Manufacturer part number:
CR2101-000

Alternative designations: 2299501-1

TME Symbol:
2299501-1

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
Wire Grip
Mechanical mounting
screwed
Colour
blue
Wire size
22AWG...14AWG
Application - series/manufacturer
Twist Splice
Splice terminal variant
end connector
Max. operating voltage
600V
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight1 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
CR2101-000
0 in TME stock
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 8 000.
Multiplicity: 10.