+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2299518

Ribbon cable with IDC connectors; IDC/FLK 34pin,both sides


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2299518

Alternative designations: FLK 34/EZ-DR/ 300/KONFEK

TME Symbol:
2299518

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
34
Cable length
3m
Cable structure
34x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
8.7mm
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • IDC/FLK 34pin
Gross weight341 g
Certificates
EAN code4017918886233
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2299518
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.04 USDGross price for quantities from 1 pcs - 80.04 USD
Net price for quantities from 5 pcs - 70.03 USDGross price for quantities from 5 pcs - 70.03 USD