+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22R155C

Inductor: wire; THT; 1.5mH; 130mA; R: 6.49Ω; ±10%; 2200R; Ø6.5x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R155C
TME Symbol:
22R155C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.13A
Resistance
6.49Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Diameter
6.5mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R155C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 40 pcs - 0.55 USDGross price for quantities from 40 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 100 pcs