+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22R333C

Inductor: wire; THT; 33uH; 900mA; R: 140mΩ; ±10%; 2200R; Ø6.5x8.5mm

Manufacturer: MURATA

Manufacturer part number:
22R333C
TME Symbol:
22R333C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
0.9A
Resistance
0.14Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Diameter
6.5mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R333C
100 in TME stock
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs