+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22R476C

Inductor: wire; THT; 47mH; 27mA; R: 169.4Ω; ±10%; 2200R; Ø7.2x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R476C
TME Symbol:
22R476C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
47mH
Operating current
27mA
Resistance
169.4Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø7.2x8.5mm
Spatial orientation
vertical
Diameter
7.2mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R476C
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 70 pcs - 0.84 USDGross price for quantities from 70 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Packaging method by the manufacturer:Bag = 100 pcs