+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22R683C

Inductor: wire; THT; 68uH; 770mA; R: 280mΩ; ±10%; 2200R; Ø6.5x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R683C
TME Symbol:
22R683C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
0.77A
Resistance
0.28Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Diameter
6.5mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R683C
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 400 pcs - 0.47 USDGross price for quantities from 400 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 700 pcs - 0.45 USDGross price for quantities from 700 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 100 pcs