+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22R684MC

Inductor: wire; SMD; 680uH; 300mA; R: 2.64Ω; ±10%; 2200RM; Ø7.8x7.5mm


Manufacturer: MURATA

Manufacturer part number:
22R684MC
TME Symbol:
22R684MC

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.68mH
Operating current
0.3A
Resistance
2.64Ω
Tolerance
±10%
Manufacturer series
2200RM
Body dimensions
Ø7.8x7.5mm
Diameter
7.8mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R684MC
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD