+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22R686C

Inductor: wire; THT; 68mH; 18mA; R: 242Ω; ±10%; 2200R; Ø7.2x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R686C
TME Symbol:
22R686C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
68mH
Operating current
18mA
Resistance
242Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø7.2x8.5mm
Spatial orientation
vertical
Diameter
7.2mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R686C
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.74 USDGross price for quantities from 200 pcs - 0.74 USD
Packaging method by the manufacturer:Bag = 100 pcs