+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2300.2022

LED; in housing; 2.8mm; No.of diodes: 1; red; 20mA; 60°; 15÷30mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
2300.2022
TME Symbol:
2300.2022

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
10.3x5.08x7.1mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2300.2022
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)