+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2300.2081

LED; in housing; green; No.of diodes: 1; 2.8mm; 20mA; 40°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
2300.2081
TME Symbol:
2300.2081

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
2.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Dimensions
10.3x5.08x7.1mm
Gross weight0.353 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2300.2081
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
Packaging method by the manufacturer:Bag = 50 pcs